


MIC47050YMT-TR | |
|---|---|
DigiKey Part Number | 576-3963-2-ND - Tape & Reel (TR) 576-3963-1-ND - Cut Tape (CT) 576-3963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC47050YMT-TR |
Description | IC REG LIN POS ADJ 500MA 6-TMLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC47050YMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 37dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 6-UFDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 0.4V | Supplier Device Package 6-TMLF® (2x2) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.12V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 25 | 0,85000 € | 21,25 € |
| 100 | 0,83220 € | 83,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,76492 € | 3.824,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

