Similar

MIC4684BM | |
|---|---|
DigiKey Part Number | MIC4684BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC4684BM |
Description | IC REG BUCK ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4684BM Models |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28.2V |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4684YM-TR | Microchip Technology | 752 | 576-1553-1-ND | 1,99000 € | Similar |
| MIC4684YM | Microchip Technology | 1.055 | 576-1223-ND | 1,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,78145 € | 676,95 € |
| Unit Price without VAT: | 1,78145 € |
|---|---|
| Unit Price with VAT: | 2,11993 € |


