Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4682YM-TR

DigiKey Part Number
150-MIC4682YM-TR-ND - Tape & Reel (TR)
150-MIC4682YM-TRCT-ND - Cut Tape (CT)
150-MIC4682YM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4682YM-TR
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MIC4682YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
34V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.3V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,26000 €4,26 €
253,54120 €88,53 €
1003,23890 €323,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,23889 €8.097,23 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €