
MIC4607A-2YML-TRVAO | |
|---|---|
DigiKey Part Number | 150-MIC4607A-2YML-TRVAOCT-ND - Cut Tape (CT) 150-MIC4607A-2YML-TRVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4607A-2YML-TRVAO |
Description | 85V 3-PHASE HALF-BRIDGE MOSFET D |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-VQFN (4x5) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1A, 1A |
Manufacturer Microchip Technology | Input Type Non-Inverting |
Series | Rise / Fall Time (Typ) 20ns, 20ns |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Driven Configuration Half-Bridge | Qualification AEC-Q100 |
Channel Type 3-Phase | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers 6 | Package / Case 28-VFQFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 28-VQFN (4x5) |
Voltage - Supply 2.2V ~ 16V | Base Product Number |
Logic Voltage - VIL, VIH 0.8V, 2.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 25 | 1,07960 € | 26,99 € |
| 100 | 0,97660 € | 97,66 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

