
MIC4607A-2YML-TR | |
|---|---|
DigiKey Part Number | 150-MIC4607A-2YML-TR-ND - Tape & Reel (TR) 150-MIC4607A-2YML-TRCT-ND - Cut Tape (CT) 150-MIC4607A-2YML-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4607A-2YML-TR |
Description | 85V 3-PHASE HALF-BRIDGE MOSFET D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-VQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4607A-2YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.25V ~ 16V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2 V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 25 | 1,03280 € | 25,82 € |
| 100 | 0,93810 € | 93,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,93806 € | 4.690,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

