
MIC4607-2YTS-TR | |
|---|---|
DigiKey Part Number | MIC4607-2YTS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4607-2YTS-TR |
Description | IC GATE DRVR HALF-BRIDGE 28TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-TSSOP |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1A, 1A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 85 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 20ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 28-TSSOP |
Voltage - Supply 5.5V ~ 16V | Base Product Number |

