MIC4606-1YTS-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,83308 €
Datasheet
Full-Bridge Gate Driver IC Non-Inverting 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Full-Bridge Gate Driver IC Non-Inverting 16-SSOP

MIC4606-1YTS-T5

DigiKey Part Number
MIC4606-1YTS-T5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4606-1YTS-T5
Description
IC GATE DRVR FULL-BRIDGE 16TSSOP
Customer Reference
Detailed Description
Full-Bridge Gate Driver IC Non-Inverting 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Full-Bridge
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.25V ~ 16V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
108 V
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes