
MIC4605-2YMT-TR | |
|---|---|
DigiKey Part Number | 576-4464-2-ND - Tape & Reel (TR) 576-4464-1-ND - Cut Tape (CT) 576-4464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4605-2YMT-TR |
Description | IC GATE DRVR HALF-BRIDGE 10TDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC PWM, Non-Inverting 10-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4605-2YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | PWM, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 108 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 25 | 0,80880 € | 20,22 € |
| 100 | 0,74010 € | 74,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74012 € | 3.700,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

