
MIC4600YML-T5 | |
|---|---|
DigiKey Part Number | MIC4600YML-T5TR-ND - Tape & Reel (TR) MIC4600YML-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC4600YML-T5 |
Description | IC GATE DRVR HALF-BRIDGE 16VQFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-VQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 28V |
Manufacturer Microchip Technology | Logic Voltage - VIL, VIH 0.65V, 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 15ns, 13.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-VFQFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 16-VQFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4600YML-TR | Microchip Technology | 0 | 576-4877-2-ND | 0,91619 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 25 | 1,58920 € | 39,73 € |
| 100 | 1,44480 € | 144,48 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

