
MIC4576BT | |
|---|---|
DigiKey Part Number | MIC4576BT-ND |
Manufacturer | |
Manufacturer Product Number | MIC4576BT |
Description | IC REG BUCK ADJ 3A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC4576BT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 33V |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4576WT | Microchip Technology | 402 | 576-1218-ND | 3,64000 € | Direct |


