MIC4575BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,66870 €
Datasheet
Buck, Buck-Boost Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.7A (Switch) TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4575BT

DigiKey Part Number
MIC4575BT-ND
Manufacturer
Manufacturer Product Number
MIC4575BT
Description
IC REG BUCK BST ADJ 1.7A TO220-5
Customer Reference
Detailed Description
Buck, Buck-Boost Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.7A (Switch) TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC4575BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Bulk
Current - Output
Part Status
Obsolete
Frequency - Switching
200kHz
Function
Step-Down, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC4575WTMicrochip Technology0576-2342-ND2,66870 €Direct
Obsolete
This product is no longer manufactured. View Substitutes