Buck, Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.7A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4575-5.0BU

DigiKey Part Number
2156-MIC4575-5.0BU-MI-ND
Manufacturer
Manufacturer Product Number
MIC4575-5.0BU
Description
IC REG BUCK BST 5V 1.7A TO263-5
Customer Reference
Detailed Description
Buck, Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.7A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
MIC4575-5.0BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.405
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6405
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,29090 €258,18 €
Unit Price without VAT:1,29090 €
Unit Price with VAT:1,53617 €