MIC4575-5.0BU TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 172
Unit Price: 3,72000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.236
Unit Price: 2,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 937
Unit Price: 6,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.737
Unit Price: 5,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.207
Unit Price: 2,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 527
Unit Price: 2,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 254
Unit Price: 3,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 605
Unit Price: 4,40000 €
Datasheet
Buck, Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.7A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4575-5.0BU TR

DigiKey Part Number
MIC4575-5.0BUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4575-5.0BU TR
Description
IC REG BUCK BST 5V 1.7A TO263-5
Customer Reference
Detailed Description
Buck, Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.7A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
MIC4575-5.0BU TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes