Similar
Similar
Similar
Similar
Similar

MIC4575-3.3WU-TR | |
|---|---|
DigiKey Part Number | MIC4575-3.3WU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4575-3.3WU-TR |
Description | IC REG BCK BST 3.3V 1.7A TO263-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.7A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MIC4575-3.3WU-TR Models |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1501-33K5G-13 | Diodes Incorporated | 0 | AP1501-33K5G-13DI-ND | 1,28709 € | Similar |
| LM2591HVS-3.3/NOPB | Texas Instruments | 45 | LM2591HVS-3.3/NOPB-ND | 7,48000 € | Similar |
| LM2591HVSX-3.3/NOPB | Texas Instruments | 4 | LM2591HVSX-3.3/NOPBCT-ND | 5,82000 € | Similar |
| TL2575-33IKTTR | Texas Instruments | 372 | 296-21828-1-ND | 2,28000 € | Similar |
| TL2575HV-33IKTTR | Texas Instruments | 6.423 | 296-21838-1-ND | 4,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,80143 € | 2.101,07 € |
| Unit Price without VAT: | 2,80143 € |
|---|---|
| Unit Price with VAT: | 3,33370 € |



