
MIC45212-2YMP-TR | |
|---|---|
DigiKey Part Number | 150-MIC45212-2YMP-TR-ND - Tape & Reel (TR) 150-MIC45212-2YMP-TRCT-ND - Cut Tape (CT) 150-MIC45212-2YMP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC45212-2YMP-TR |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 14A 4.5V - 26V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 14A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerBQFN Module | |
Size / Dimension | 0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm) | |
Supplier Device Package | 64-B2QFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 25 | 6,84160 € | 171,04 € |
| 100 | 6,60510 € | 660,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,60510 € | 3.302,55 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |

