Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 14A 4.5V - 26V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC45212-2YMP-T1

DigiKey Part Number
576-4784-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC45212-2YMP-T1
Description
DC DC CONVERTER 0.8-5.5V 77W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 14A 4.5V - 26V Input
Datasheet
 Datasheet
EDA/CAD Models
MIC45212-2YMP-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
26V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
14A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
64-PowerBQFN Module
Size / Dimension
0.47" L x 0.47" W x 0.16" H (12.0mm x 12.0mm x 4.0mm)
Supplier Device Package
64-B2QFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.