Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 4.5V - 26V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC45205-2YMP-TR

DigiKey Part Number
150-MIC45205-2YMP-TR-ND - Tape & Reel (TR)
150-MIC45205-2YMP-TRCT-ND - Cut Tape (CT)
150-MIC45205-2YMP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC45205-2YMP-TR
Description
DC DC CONVERTER 0.8-5.5V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 4.5V - 26V Input
Datasheet
 Datasheet
EDA/CAD Models
MIC45205-2YMP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
52-PowerBFQFN
Voltage - Input (Min)
4.5V
Size / Dimension
0.31" L x 0.31" W x 0.12" H (8.0mm x 8.0mm x 3.0mm)
Voltage - Input (Max)
26V
Supplier Device Package
52-QFN (8x8)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.629
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,59000 €5,59 €
254,65320 €116,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,22355 €6.335,33 €
Manufacturers Standard Package
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,65210 €