Image for MIC45205-1YMP-EV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC45205-1YMP-EV

DigiKey Part Number
MIC45205-1YMP-EV-ND
Manufacturer
Manufacturer Product Number
MIC45205-1YMP-EV
Description
EVAL BOARD FOR MIC452051
Customer Reference
Detailed Description
MIC45205-1 HyperLight Load® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
6A
Voltage - Input
4.5V ~ 26V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
MIC45205-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.