Parametric Equivalent

MIC45116-2YMP-TR | |
|---|---|
DigiKey Part Number | 576-4917-2-ND - Tape & Reel (TR) 576-4917-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC45116-2YMP-TR |
Description | IC REG BUCK ADJ 6A 52QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 52-PowerBFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 52-QFN (8x8) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC45116-1YMP-TR | Microchip Technology | 0 | 576-4915-2-ND | 5,06618 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,06618 € | 7.599,27 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |


