Low-Side Gate Driver IC Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC44F20YMME

DigiKey Part Number
576-1503-ND
Manufacturer
Manufacturer Product Number
MIC44F20YMME
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC44F20YMME Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.607V, 1.615V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
6A, 6A
Packaging
Tube
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
10ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers
1
Supplier Device Package
8-MSOP-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,16000 €1,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €