
MIC44F20YMME-TR | |
|---|---|
DigiKey Part Number | MIC44F20YMME-TR-ND - Tape & Reel (TR) MIC44F20YMME-CT-ND - Cut Tape (CT) MIC44F20YMME-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC44F20YMME-TR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC44F20YMME-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 1.607V, 1.615V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 25 | 1,10160 € | 27,54 € |
| 100 | 1,06500 € | 106,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06499 € | 2.662,48 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

