
MIC4469CN | |
|---|---|
DigiKey Part Number | MIC4469CN-ND |
Manufacturer | |
Manufacturer Product Number | MIC4469CN |
Description | IC GATE DRVR LOW-SIDE 14DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4469CN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.2A, 1.2A |
Packaging Bulk | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 14ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Drivers 4 | Supplier Device Package 14-DIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4469ZN | Microchip Technology | 0 | MIC4469ZN-ND | 3,42512 € | Direct |


