
MIC4468BN | |
|---|---|
DigiKey Part Number | 2156-MIC4468BN-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC4468BN |
Description | QUAD LOW-SIDE MOSFET DRIVER |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4468BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.2A, 1.2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 13ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |
| Bulk: | 22804 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,71258 € | 258,60 € |
| Unit Price without VAT: | 1,71258 € |
|---|---|
| Unit Price with VAT: | 2,03797 € |

