
MIC4468BN | |
|---|---|
DigiKey Part Number | MIC4468BN-ND |
Manufacturer | |
Manufacturer Product Number | MIC4468BN |
Description | IC GATE DRVR LOW-SIDE 14DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4468BN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.2A, 1.2A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 14ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Drivers 4 | Supplier Device Package 14-DIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4468YN | Microchip Technology | 61 | 576-2334-ND | 4,52000 € | Direct |


