MIC4452BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 154
Unit Price: 2,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.754
Unit Price: 2,54000 €
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4452BN

DigiKey Part Number
MIC4452BN-ND
Manufacturer
Manufacturer Product Number
MIC4452BN
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
12A, 12A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
20ns, 24ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Single
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
1
Supplier Device Package
8-PDIP
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC4452YNMicrochip Technology154576-1211-ND2,83000 €Direct
UCC37322PRochester Electronics, LLC3.7542156-UCC37322P-ND2,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes