
MIC4452BM | |
|---|---|
DigiKey Part Number | MIC4452BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC4452BM |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4452BM Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 12A, 12A |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 20ns, 24ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 665 | 0,96281 € | 640,27 € |
| Unit Price without VAT: | 0,96281 € |
|---|---|
| Unit Price with VAT: | 1,14574 € |



