Similar

MIC4429CN | |
|---|---|
DigiKey Part Number | MIC4429CN-ND |
Manufacturer | |
Manufacturer Product Number | MIC4429CN |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4429CN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 12ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 1 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4429ZN | Microchip Technology | 0 | 576-1207-ND | 1,58080 € | Direct |
| TC1413CPA | Microchip Technology | 0 | TC1413CPA-ND | 1,41083 € | Similar |
| TC1413EPA | Microchip Technology | 0 | TC1413EPA-ND | 1,44483 € | Similar |
| TC4431CPA | Microchip Technology | 30 | TC4431CPA-ND | 3,37000 € | Similar |
| TC4431EPA | Microchip Technology | 0 | TC4431EPA-ND | 2,68567 € | Similar |




