Direct
Direct

MIC4429BM-TR | |
|---|---|
DigiKey Part Number | MIC4429BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4429BM-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4429BM-TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 12ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4429YM-TR | Microchip Technology | 2.096 | MIC4429YM-CT-ND | 1,76000 € | Direct |
| TC4429EOA | Microchip Technology | 2.705 | TC4429EOA-ND | 1,82000 € | Direct |
| TC4429EOA713 | Microchip Technology | 0 | TC4429EOA713-ND | 0,60826 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62289 € | 1.557,23 € |
| 5.000 | 0,61040 € | 3.052,00 € |
| Unit Price without VAT: | 0,62289 € |
|---|---|
| Unit Price with VAT: | 0,74124 € |



