
MIC4428BMM | |
|---|---|
DigiKey Part Number | 2156-MIC4428BMM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC4428BMM |
Description | LOW-SIDE MOSFET DRIVER |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4428BMM Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Bulk | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers 2 | Supplier Device Package 8-MSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,66292 € | 256,55 € |
| Unit Price without VAT: | 0,66292 € |
|---|---|
| Unit Price with VAT: | 0,78887 € |

