Similar
Similar
Similar
Similar
Similar
Similar

MIC4427BN | |
|---|---|
DigiKey Part Number | MIC4427BN-ND |
Manufacturer | |
Manufacturer Product Number | MIC4427BN |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4427BN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4427YN | Microchip Technology | 353 | 576-1205-ND | 1,48000 € | Direct |
| TC4427ACPA | Microchip Technology | 346 | TC4427ACPA-ND | 1,52000 € | Similar |
| TC4427AEPA | Microchip Technology | 330 | TC4427AEPA-ND | 1,52000 € | Similar |
| TC4427AVPA | Microchip Technology | 5 | TC4427AVPA-ND | 1,88000 € | Similar |
| TC4427CPA | Microchip Technology | 155 | TC4427CPA-ND | 1,52000 € | Similar |







