Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC4427BMM | |
|---|---|
DigiKey Part Number | MIC4427BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC4427BMM |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4427BMM Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers 2 | Supplier Device Package 8-MSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4427YMM | Microchip Technology | 1.970 | 576-3377-5-ND | 1,11000 € | Direct |
| TC4427AEUA | Microchip Technology | 87 | TC4427AEUA-ND | 1,86000 € | Similar |
| TC4427AEUA713 | Microchip Technology | 310 | TC4427AEUA713CT-ND | 1,86000 € | Similar |
| TC4427EUA | Microchip Technology | 384 | TC4427EUA-ND | 1,54000 € | Similar |
| TC4427EUA713 | Microchip Technology | 17.832 | TC4427EUA713CT-ND | 1,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78373 € | 626,98 € |
| Unit Price without VAT: | 0,78373 € |
|---|---|
| Unit Price with VAT: | 0,93264 € |




