
MIC4426CN | |
|---|---|
DigiKey Part Number | MIC4426CN-ND |
Manufacturer | |
Manufacturer Product Number | MIC4426CN |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
EDA/CAD Models | MIC4426CN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Bulk | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4426ZN | Microchip Technology | 47 | 576-2326-ND | 1,47000 € | Direct |
| TC426CPA | Microchip Technology | 1.272 | TC426CPA-ND | 1,44000 € | Similar |
| TC426EPA | Microchip Technology | 152 | TC426EPA-ND | 1,70000 € | Similar |
| TC4426CPA | Microchip Technology | 202 | TC4426CPA-ND | 1,51000 € | Similar |
| TC4426EPA | Microchip Technology | 236 | TC4426EPA-ND | 1,51000 € | Similar |




