
MIC4426BN | |
|---|---|
DigiKey Part Number | 2156-MIC4426BN-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC4426BN |
Description | LOW-SIDE MOSFET DRIVER |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4426BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 29ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,71430 € | 259,29 € |
| Unit Price without VAT: | 0,71430 € |
|---|---|
| Unit Price with VAT: | 0,85002 € |

