
MIC4424ZWM | |
|---|---|
DigiKey Part Number | 2156-MIC4424ZWM-ND |
Manufacturer | |
Manufacturer Product Number | MIC4424ZWM |
Description | DUAL 3A-PEAK LOW-SIDE MOSFET DRI |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4424ZWM Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 28ns, 32ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package 16-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,28444 € |

