MIC4423BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 18
Unit Price: 1,77000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.526
Unit Price: 3,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.000
Unit Price: 1,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 403
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.306
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.008
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,81881 €
Datasheet

Similar


Texas Instruments
In Stock: 4.832
Unit Price: 0,95000 €
Datasheet
Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4423BM

DigiKey Part Number
MIC4423BM-ND
Manufacturer
Manufacturer Product Number
MIC4423BM
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4423BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Inverting
Rise / Fall Time (Typ)
28ns, 32ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8550,76708 €655,85 €
Unit Price without VAT:0,76708 €
Unit Price with VAT:0,91283 €