
MIC4422AZT | |
|---|---|
DigiKey Part Number | MIC4422AZT-ND |
Manufacturer | |
Manufacturer Product Number | MIC4422AZT |
Description | IC GATE DRVR LOW-SIDE TO220-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC4422AZT Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 24ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case TO-220-5 |
Number of Drivers 1 | Supplier Device Package TO-220-5 |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 25 | 2,57880 € | 64,47 € |
| 100 | 2,32170 € | 232,17 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |











