
MIC4422AYM-TR | |
|---|---|
DigiKey Part Number | MIC4422AYM-TR-ND - Tape & Reel (TR) MIC4422AYM-CT-ND - Cut Tape (CT) MIC4422AYM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4422AYM-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4422AYM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 24ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 25 | 1,65240 € | 41,31 € |
| 100 | 1,51470 € | 151,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51466 € | 3.786,65 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |


