
MIC4421AYM-TR | |
|---|---|
DigiKey Part Number | MIC4421AYM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4421AYM-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4421AYM-TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 24ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37684 € | 3.442,10 € |
| Unit Price without VAT: | 1,37684 € |
|---|---|
| Unit Price with VAT: | 1,63844 € |

