Similar
Similar

MIC4420BN | |
|---|---|
DigiKey Part Number | MIC4420BN-ND |
Manufacturer | |
Manufacturer Product Number | MIC4420BN |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4420BN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 12ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 1 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4420YN | Microchip Technology | 0 | 576-1190-ND | 1,69000 € | Direct |
| MAX4420CPA+ | Analog Devices Inc./Maxim Integrated | 35 | MAX4420CPA+-ND | 5,04000 € | Similar |
| MAX4420EPA+ | Analog Devices Inc./Maxim Integrated | 176 | MAX4420EPA+-ND | 5,89000 € | Similar |
| UCC27321P | Rochester Electronics, LLC | 9.428 | 2156-UCC27321P-ND | 2,54000 € | Similar |
| UCC37321P | Texas Instruments | 608 | 296-13686-5-ND | 2,54000 € | Similar |




