MIC4416BM4 TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 12.390
Unit Price: 1,04000 €
Datasheet
Low-Side Gate Driver IC Non-Inverting SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4416BM4 TR

DigiKey Part Number
MIC4416BM4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4416BM4 TR
Description
IC GATE DRVR LOW-SIDE SOT143
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC4416BM4 TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.2A, 1.2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
14ns, 16ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes