Direct

MIC4415YFT-T5 | |
|---|---|
DigiKey Part Number | 576-4101-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4415YFT-T5 |
Description | IC GATE DRVR LOW-SIDE 4TQFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 4-TQFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4415YFT-T5 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 12ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 4-UQFN |
Number of Drivers 1 | Supplier Device Package 4-TQFN (1.2x1.2) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4415YFT-TR | Microchip Technology | 0 | MIC4415YFT-TR-ND | 0,75913 € | Direct |


