Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4225YMME-TR

DigiKey Part Number
MIC4225YMME-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4225YMME-TR
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC4225YMME-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
15ns, 15ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers
2
Supplier Device Package
8-MSOP-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,10487 €2.762,18 €
Manufacturers Standard Package
Unit Price without VAT:1,10487 €
Unit Price with VAT:1,31480 €