Similar
Similar
Similar

MIC4225YM | |
|---|---|
DigiKey Part Number | 576-3551-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC4225YM |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4225YM Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27425D | Texas Instruments | 217 | 296-15870-5-ND | 1,73000 € | Similar |
| UCC27425DG4 | Texas Instruments | 0 | UCC27425DG4-ND | 0,72853 € | Similar |
| UCC27425DR | Texas Instruments | 3.002 | 296-UCC27425DRCT-ND | 1,19000 € | Similar |
| UCC27425DRG4 | Texas Instruments | 0 | UCC27425DRG4-ND | 0,56598 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 25 | 1,97880 € | 49,47 € |
| 100 | 1,80760 € | 180,76 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |


