Similar

MIC4223YM | |
|---|---|
DigiKey Part Number | 576-3547-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC4223YM |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4223YM Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27423D | Texas Instruments | 3.008 | 296-15864-5-ND | 1,97000 € | Similar |
| UCC27423DR | Texas Instruments | 6.974 | 296-41798-1-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,41934 € | 539,35 € |
| Unit Price without VAT: | 1,41934 € |
|---|---|
| Unit Price with VAT: | 1,68901 € |


