
MIC4120YML-TR | |
|---|---|
DigiKey Part Number | 576-1480-2-ND - Tape & Reel (TR) 576-1480-1-ND - Cut Tape (CT) 576-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4120YML-TR |
Description | IC GATE DRVR LOW-SIDE 8MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4120YML-TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 12ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Number of Drivers 1 | Supplier Device Package 8-MLF® (2x2) |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 25 | 1,33720 € | 33,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,09229 € | 5.461,45 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |










