Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4104YM-TR

DigiKey Part Number
MIC4104YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4104YM-TR
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4104YM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 16V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
2A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
10ns, 6ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,84170 €4.604,25 €
Manufacturers Standard Package
Unit Price without VAT:1,84170 €
Unit Price with VAT:2,19162 €