
MIC4043YM4-TR | |
|---|---|
DigiKey Part Number | 576-2715-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4043YM4-TR |
Description | IC REG CONV PWR SUP 1OUT SOT143 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Power Supplies Voltage Regulator IC 1 Output SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC4043YM4-TR Models |
Category | Voltage - Output 10V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-253-4, TO-253AA |
Applications Converter, Power Supplies | Supplier Device Package SOT-143 |
Voltage - Input 10V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45045 € | 1.351,35 € |
| Unit Price without VAT: | 0,45045 € |
|---|---|
| Unit Price with VAT: | 0,53604 € |

