


MIC3975-3.3YMM-TR | |
|---|---|
DigiKey Part Number | 150-MIC3975-3.3YMM-TR-ND - Tape & Reel (TR) 150-MIC3975-3.3YMM-TRCT-ND - Cut Tape (CT) 150-MIC3975-3.3YMM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3975-3.3YMM-TR |
Description | IC REG LINEAR 3.3V 750MA 8-MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3975-3.3YMM-TR Models |
Category | Voltage Dropout (Max) 0.5V @ 750mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 16V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 25 | 1,79320 € | 44,83 € |
| 100 | 1,62330 € | 162,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62332 € | 4.058,30 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |


