Direct



MIC3975-3.3BMM-TR | |
|---|---|
DigiKey Part Number | MIC3975-3.3BMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC3975-3.3BMM-TR |
Description | IC REG LINEAR 3.3V 750MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3975-3.3BMM-TR Models |
Category | Voltage Dropout (Max) 0.5V @ 750mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 16V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC3975-3.3YMM-TR | Microchip Technology | 483 | 150-MIC3975-3.3YMM-TRCT-ND | 2,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76032 € | 1.900,80 € |
| Unit Price without VAT: | 0,76032 € |
|---|---|
| Unit Price with VAT: | 0,90478 € |


