


MIC3975-1.65YMM | |
|---|---|
DigiKey Part Number | MIC3975-1.65YMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC3975-1.65YMM |
Description | IC REG LINEAR 1.65V 750MA 8-MSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3975-1.65YMM Models |
Category | Voltage Dropout (Max) 0.5V @ 750mA |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 16V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 1.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84438 € | 337,75 € |
| Unit Price without VAT: | 0,84438 € |
|---|---|
| Unit Price with VAT: | 1,00481 € |

